ROHM RQ3C150BC P-Channel MOSFET, 37 A, 20 V, 8-Pin HSMT RQ3C150BCTB
- RS Stock No.:
- 172-0529
- Mfr. Part No.:
- RQ3C150BCTB
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 172-0529
- Mfr. Part No.:
- RQ3C150BCTB
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | HSMT | |
| Series | RQ3C150BC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 14 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.1mm | |
| Length | 3.3mm | |
| Typical Gate Charge @ Vgs | 60 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type HSMT | ||
Series RQ3C150BC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Number of Elements per Chip 1 | ||
Width 3.1mm | ||
Length 3.3mm | ||
Typical Gate Charge @ Vgs 60 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
The Middle Power MOSFET RQ3C150BC is suitable for switching and load switch.
Low on - resistance.
High Power Package (HSMT8).
Pb-free lead plating.
Halogen Free
High Power Package (HSMT8).
Pb-free lead plating.
Halogen Free
