ROHM N-Channel MOSFET, 8 A, 800 V, 3-Pin TO-220FM R8008ANX
- RS Stock No.:
- 172-0502
- Mfr. Part No.:
- R8008ANX
- Brand:
- ROHM
Subtotal (1 pack of 5 units)*
£16.64
(exc. VAT)
£19.97
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £3.328 | £16.64 |
| 50 - 95 | £2.996 | £14.98 |
| 100 - 195 | £2.72 | £13.60 |
| 200 - 395 | £2.494 | £12.47 |
| 400 + | £2.408 | £12.04 |
*price indicative
- RS Stock No.:
- 172-0502
- Mfr. Part No.:
- R8008ANX
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.54 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 66 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Width | 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 39 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.4mm | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.54 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 66 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Width 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 39 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 10.3mm | ||
Minimum Operating Temperature -55 °C | ||
Height 15.4mm | ||
Forward Diode Voltage 1.5V | ||
Nch Power MOSFET
Fast Switching Speed
Drive circuits can be simple
Parallel use is easy
Pb Free
