ROHM RD3L220SN N-Channel MOSFET, 22 A, 60 V, 2 + Tab-Pin DPAK RD3L220SNTL1
- RS Stock No.:
- 172-0423
- Mfr. Part No.:
- RD3L220SNTL1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 172-0423
- Mfr. Part No.:
- RD3L220SNTL1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 22 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-252 | |
| Series | RD3L220SN | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 + Tab | |
| Maximum Drain Source Resistance | 33 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 6.8mm | |
| Number of Elements per Chip | 1 | |
| Width | 6.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 30 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.4mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 22 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-252 | ||
Series RD3L220SN | ||
Mounting Type Surface Mount | ||
Pin Count 2 + Tab | ||
Maximum Drain Source Resistance 33 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 6.8mm | ||
Number of Elements per Chip 1 | ||
Width 6.4mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 30 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 2.4mm | ||
Forward Diode Voltage 1.2V | ||
RD3L220SN is a Power MOSFET with Low on - resistance., suitable for Switching.
Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
