ROHM QH8MA2 Dual N/P-Channel MOSFET, 4.5 A, 3 A, 30 V, 8-Pin TSMT-8 QH8MA2TCR
- RS Stock No.:
- 172-0347
- Mfr. Part No.:
- QH8MA2TCR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 172-0347
- Mfr. Part No.:
- QH8MA2TCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4.5 A, 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT-8 | |
| Series | QH8MA2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 115 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5 (N Channel) V, 2.5 (P Channel) V | |
| Minimum Gate Threshold Voltage | 1 (N Channel) V, 1 (P Channel) V | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 2.5mm | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 8.4 nC @ 10 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4.5 A, 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT-8 | ||
Series QH8MA2 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 115 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5 (N Channel) V, 2.5 (P Channel) V | ||
Minimum Gate Threshold Voltage 1 (N Channel) V, 1 (P Channel) V | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Gate Source Voltage ±20 V | ||
Width 2.5mm | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 8.4 nC @ 10 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.8mm | ||
- COO (Country of Origin):
- JP
The Middle Power MOSFET QH8MA2 is suitable for switching power supply.
Low on - resistance.
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
