Dual N/P-Channel MOSFET, 4 (N Channel, P Channel) A, 30 V, 8-Pin DFN2020, HUML2020L ROHM UT6MA2TCR
- RS Stock No.:
- 171-9932
- Mfr. Part No.:
- UT6MA2TCR
- Brand:
- ROHM
- RS Stock No.:
- 171-9932
- Mfr. Part No.:
- UT6MA2TCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4 (N Channel, P Channel) A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DFN2020, HUML2020L | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 103 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5 (N Channel) V, 2.5 (P Channel) V | |
| Minimum Gate Threshold Voltage | 1 (N Channel) V, 1 (P Channel) V | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | ±20 (N Channel, P Channel) V | |
| Typical Gate Charge @ Vgs | 4.3 nC @ 10 V (N Channel), 6.7 nC @ 10 V (P Channel) | |
| Number of Elements per Chip | 2 | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Series | UT6MA2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4 (N Channel, P Channel) A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DFN2020, HUML2020L | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 103 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5 (N Channel) V, 2.5 (P Channel) V | ||
Minimum Gate Threshold Voltage 1 (N Channel) V, 1 (P Channel) V | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage ±20 (N Channel, P Channel) V | ||
Typical Gate Charge @ Vgs 4.3 nC @ 10 V (N Channel), 6.7 nC @ 10 V (P Channel) | ||
Number of Elements per Chip 2 | ||
Width 2.1mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Series UT6MA2 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.6mm | ||
Small Surface Mount Package
Pb-free lead plating
Halogen Free
