ROHM RV2C014BC P-Channel MOSFET, 1.4 A, 20 V, 3-Pin DFN1006 RV2C014BCT2CL
- RS Stock No.:
- 171-9925
- Mfr. Part No.:
- RV2C014BCT2CL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-9925
- Mfr. Part No.:
- RV2C014BCT2CL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | DFN1006 | |
| Series | RV2C014BC | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 700 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 400 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Length | 1.05mm | |
| Number of Elements per Chip | 1 | |
| Width | 0.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type DFN1006 | ||
Series RV2C014BC | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 700 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 400 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Length 1.05mm | ||
Number of Elements per Chip 1 | ||
Width 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.35mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
The small package(1006size) RV2C014BC is suitable for portable devices.
Low on-resistance, High Current.
High Power small mold Package(DFN1006).
Pb-free lead plating.
Halogen Free.
High Power small mold Package(DFN1006).
Pb-free lead plating.
Halogen Free.
