ROHM RSH050P03 P-Channel MOSFET, 5 A, 30 V, 8-Pin SOP RSH050P03GZETB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-9910
Mfr. Part No.:
RSH050P03GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Series

RSH050P03

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

77 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Length

5.2mm

Typical Gate Charge @ Vgs

13 nC @ 5 V

Width

4.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.6mm

RSH050P03 is a power MOSFET with low-on resistance and High power package (SOP8), suitable for switching.

Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating.
Halogen Free.