ROHM RSH040P03 P-Channel MOSFET, 4 A, 30 V, 8-Pin SOP RSH040P03GZETB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-9895
Mfr. Part No.:
RSH040P03GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Series

RSH040P03

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

106 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

8 nC @ 5 V

Maximum Operating Temperature

+150 °C

Length

5.2mm

Width

4.05mm

Number of Elements per Chip

1

Height

1.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RSH040P03 is a power MOSFET with low-on resistance and High power package (SOP8), suitable for switching.

Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating.
Halogen Free.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy