ROHM RQ5L030SN N-Channel MOSFET, 3 A, 60 V, 3-Pin SC-96, SOT-346T, TSMT RQ5L030SNTL

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9824
Mfr. Part No.:
RQ5L030SNTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

60 V

Series

RQ5L030SN

Package Type

SC-96, SOT-346T, TSMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

5 nC @ 5 V

Length

3mm

Width

1.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.95mm

Forward Diode Voltage

1.2V

RQ5L030SN is a Small Signal MOSFET with Low on - resistance, suitable for DC/DC converters.

Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating