ROHM RQ5E040TN N-Channel MOSFET, 4 A, 30 V, 3-Pin TSMT-3 RQ5E040TNTL

Stock information currently inaccessible
RS Stock No.:
171-9814
Mfr. Part No.:
RQ5E040TNTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT-3

Series

RQ5E040TN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

66 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Length

3mm

Number of Elements per Chip

1

Width

1.8mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

5.9 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

0.95mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
RQ5E040TN is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.

Low on -resistance.
Built-in G-S Protection Diode.
Small Surface Mount Package(TSMT3).
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy