Dual N/P-Channel MOSFET, 4 (N Channel, P Channel) A, 30 V, 8-Pin DFN2020, HUML2020L ROHM UT6MA2TCR

Stock information currently inaccessible
RS Stock No.:
171-9787
Mfr. Part No.:
UT6MA2TCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

4 (N Channel, P Channel) A

Maximum Drain Source Voltage

30 V

Package Type

DFN2020, HUML2020L

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

103 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5 (N Channel) V, 2.5 (P Channel) V

Minimum Gate Threshold Voltage

1 (N Channel) V, 1 (P Channel) V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 (N Channel, P Channel) V

Typical Gate Charge @ Vgs

4.3 nC @ 10 V (N Channel), 6.7 nC @ 10 V (P Channel)

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Width

2.1mm

Length

2.1mm

Series

UT6MA2

Minimum Operating Temperature

-55 °C

Height

0.6mm

UT6MA2 is small surface mount package MOSFET which is suitable for switching application.

Low on - resistance
Small Surface Mount Package
Pb-free lead plating
Halogen Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy