ROHM RV3C002UN N-Channel MOSFET, 150 A, 20 V, 3-Pin DFN0604, VML0604 RV3C002UNT2CL

Stock information currently inaccessible
RS Stock No.:
171-9770
Mfr. Part No.:
RV3C002UNT2CL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

20 V

Series

RV3C002UN

Package Type

DFN0604, VML0604

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.84V

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

0.45mm

Length

0.65mm

Forward Diode Voltage

1.2V

Height

0.34mm

Minimum Operating Temperature

-55 °C

The ultra-small package RV3C002UN is suitable for portable devices.

Ultra Small Package (0.6x0.4x0.36mm)
Low voltage drive makes this device ideal for portable equipment.
Drive circuits can be simple.
Built-in ESD Protection Diode.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy