onsemi NTMFS5C682NL N-Channel MOSFET, 25 A, 60 V, 5-Pin DFN NTMFS5C682NLT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-8457
Mfr. Part No.:
NTMFS5C682NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Series

NTMFS5C682NL

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

31.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

5.1mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

5 nC @ 10 V

Length

6.1mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy