onsemi NVTFS5C454NL N-Channel MOSFET, 85 A, 40 V, 8-Pin WDFN NVTFS5C454NLWFTAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-8411
Mfr. Part No.:
NVTFS5C454NLWFTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

40 V

Package Type

WDFN

Series

NVTFS5C454NL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.15mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

3.15mm

Typical Gate Charge @ Vgs

8.2 nC @ 4.5 V

Height

0.75mm

Automotive Standard

AEC-Q101

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.

Small Footprint (3x3 mm)
Compact Design
Low on-resistance
minimizes conduction losses
Low gate charge
minimizes switching losses
u8FL package
very small footprint enabling smaller PCBs and modules
suitable for automotive applications
Pb−Free
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body