onsemi NVTFS5C478NL N-Channel MOSFET, 26 A, 40 V, 8-Pin WDFN NVTFS5C478NLWFTAG

Stock information currently inaccessible
RS Stock No.:
171-8337
Mfr. Part No.:
NVTFS5C478NLWFTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

40 V

Series

NVTFS5C478NL

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Length

3.15mm

Width

3.15mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

3.8 nC @ 4.5 V

Forward Diode Voltage

1.2V

Height

0.75mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.

Small Footprint (3x3 mm)
Compact Design
Low on-resistance
minimizes conduction losses
Low gate charge
minimizes switching losses
u8FL package
very small footprint enabling smaller PCBs and modules
suitable for automotive applications
Pb−Free
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy