onsemi NVTFS5C454NL N-Channel MOSFET, 85 A, 40 V, 8-Pin WDFN NVTFS5C454NLWFTAG
- RS Stock No.:
- 171-8334
- Mfr. Part No.:
- NVTFS5C454NLWFTAG
- Brand:
- ON Semiconductor
- RS Stock No.:
- 171-8334
- Mfr. Part No.:
- NVTFS5C454NLWFTAG
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 85 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | WDFN | |
| Series | NVTFS5C454NL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 6.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 55 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Typical Gate Charge @ Vgs | 8.2 nC @ 4.5 V | |
| Maximum Operating Temperature | +175 °C | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 85 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type WDFN | ||
Series NVTFS5C454NL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 6.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 55 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Width 3.15mm | ||
Length 3.15mm | ||
Typical Gate Charge @ Vgs 8.2 nC @ 4.5 V | ||
Maximum Operating Temperature +175 °C | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 0.75mm | ||
Compact Design
Low on-resistance
minimizes conduction losses
Low gate charge
minimizes switching losses
u8FL package
very small footprint enabling smaller PCBs and modules
suitable for automotive applications
Pb−Free
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
