Taiwan Semi P-Channel MOSFET, 3.1 A, 60 V, 3-Pin SOT-23 TSM2309CX RFG
- RS Stock No.:
- 171-3701
- Mfr. Part No.:
- TSM2309CX RFG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 171-3701
- Mfr. Part No.:
- TSM2309CX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 240 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 1.56 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 8.2 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 240 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1.56 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 8.2 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Height 0.95mm | ||
Forward Diode Voltage 1V | ||
The Taiwan Semiconductor -60V, -3. 1A, 3 pin, P-channel power MOSFET has single transistor configuration and enhancement channel mode.
RoHS compliant
Operating temperature ranges between -50 °C to +150 °C
1.56W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
Operating temperature ranges between -50 °C to +150 °C
1.56W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
