Taiwan Semi N-Channel MOSFET, 9 A, 150 V, 8-Pin SOP TSM650N15CS RLG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3686
Mfr. Part No.:
TSM650N15CS RLG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

150 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

24 nC @ 6 V, 37 nC @ 10 V

Number of Elements per Chip

1

Width

3.9mm

Length

4.85mm

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy