Taiwan Semi N-Channel MOSFET, 30 mA, 600 V Depletion, 3-Pin SOT-23 TSM126CX RFG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3683
Mfr. Part No.:
TSM126CX RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

600 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

800 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

1.18 nC @ 5 V

Width

1.6mm

Number of Elements per Chip

1

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

The Taiwan Semiconductor 30mA, 600V, 3 pin, N-channel depletion mode MOSFET has single transistor configuration and enhancement channel mode. It is generally used for telecom and converters applications.

Depletion mode
Low gate charge
Operating temperature ranges between -55 °C to +150 °C
500mW max. power dissipation
Gate threshold voltage ranges between 1V-2.7V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy