Taiwan Semi N-Channel MOSFET, 8 A, 800 V, 3-Pin ITO-220 TSM8N80CI C0G
- RS Stock No.:
- 171-3679
- Mfr. Part No.:
- TSM8N80CI C0G
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 171-3679
- Mfr. Part No.:
- TSM8N80CI C0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | ITO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 40.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Typical Gate Charge @ Vgs | 41 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.6mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.5V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type ITO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 40.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Typical Gate Charge @ Vgs 41 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 4.6mm | ||
Length 10mm | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.5V | ||
Minimum Operating Temperature -55 °C | ||
Height 15mm | ||
The Taiwan Semiconductor 800V, 8A, 1. 5Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.
Low RDS(ON) 1.4Ω (Max.)
Low gate charge typical @ 41nC (Typ.)
Improve dV/dt capability
Operating temperature ranges between -55 °C to +150 °C
40.3W max. power dissipation
Gate threshold voltage ranges between 2V-4V
Low gate charge typical @ 41nC (Typ.)
Improve dV/dt capability
Operating temperature ranges between -55 °C to +150 °C
40.3W max. power dissipation
Gate threshold voltage ranges between 2V-4V
