N-Channel MOSFET, 70 A, 60 V, 3 + Tab-Pin DPAK Taiwan Semi TSM120N06LCP ROG
- RS Stock No.:
- 171-3671
- Mfr. Part No.:
- TSM120N06LCP ROG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 171-3671
- Mfr. Part No.:
- TSM120N06LCP ROG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 70 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-252 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 15 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.57mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 6.11mm | |
| Typical Gate Charge @ Vgs | 18 nC @ 4.5 V, 37 nC @ 10 V | |
| Forward Diode Voltage | 1V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 70 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-252 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 15 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Length 6.57mm | ||
Maximum Operating Temperature +150 °C | ||
Width 6.11mm | ||
Typical Gate Charge @ Vgs 18 nC @ 4.5 V, 37 nC @ 10 V | ||
Forward Diode Voltage 1V | ||
Minimum Operating Temperature -55 °C | ||
Height 2.29mm | ||
