Taiwan Semi N-Channel MOSFET, 4.5 A, 700 V, 3-Pin DPAK TSM70N900CP ROG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3661
Mfr. Part No.:
TSM70N900CP ROG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

700 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

5.8mm

Number of Elements per Chip

1

Length

6.5mm

Typical Gate Charge @ Vgs

9.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.4V

Minimum Operating Temperature

-55 °C

Height

2.3mm

The Taiwan Semiconductor 700V, 4. 5A, 900 mΩ, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.

Super-Junction technology
High performance due to small figure-of-merit
High ruggedness performance
High commutation performance
Operating temperature ranges between -55 °C to +150 °C
50W max. power dissipation
Gate threshold voltage ranges between 2V-4V