Taiwan Semi N-Channel MOSFET, 8 A, 700 V, 3-Pin ITO-220 TSM70N600CI C0G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3653
Mfr. Part No.:
TSM70N600CI C0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

700 V

Package Type

ITO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Typical Gate Charge @ Vgs

12.6 nC @ 10 V

Number of Elements per Chip

1

Width

4.6mm

Maximum Operating Temperature

+150 °C

Length

10mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

15mm

The Taiwan Semiconductor N-Channel MOSFET is a 3-Pin enhancement channel mode with gate threshold voltage of 4V.

Super-Junction technology
High performance due to small figure-of-merit
High ruggedness performance
High commutation performance