Taiwan Semi N-Channel MOSFET, 8 A, 800 V, 3-Pin ITO-220 TSM8N80CI C0G

Stock information currently inaccessible
RS Stock No.:
171-3642
Mfr. Part No.:
TSM8N80CI C0G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

800 V

Package Type

ITO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

41 nC @ 10 V

Length

10mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

15mm

The Taiwan Semiconductor 800V, 8A, 1. 5Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.

Low RDS(ON) 1.4Ω (Max.)
Low gate charge typical @ 41nC (Typ.)
Improve dV/dt capability
Operating temperature ranges between -55 °C to +150 °C
40.3W max. power dissipation
Gate threshold voltage ranges between 2V-4V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy