Taiwan Semi N-Channel MOSFET, 30 mA, 600 V Depletion, 3-Pin SOT-23 TSM126CX RFG

Subtotal (1 reel of 3000 units)*

£435.00

(exc. VAT)

£522.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.145£435.00

*price indicative

RS Stock No.:
171-3612
Mfr. Part No.:
TSM126CX RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

600 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

800 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

1.18 nC @ 5 V

Length

2.9mm

Width

1.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

The Taiwan Semiconductor 30mA, 600V, 3 pin, N-channel depletion mode MOSFET has single transistor configuration and enhancement channel mode. It is generally used for telecom and converters applications.

Depletion mode
Low gate charge
Operating temperature ranges between -55 °C to +150 °C
500mW max. power dissipation
Gate threshold voltage ranges between 1V-2.7V