Toshiba N-Channel MOSFET, 33 A, 100 V, 3-Pin DPAK TK33S10N1Z

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-2530
Mfr. Part No.:
TK33S10N1Z
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

RoHS Status: Exempt

COO (Country of Origin):
JP
Automotive
Switching Voltage Regulators
Motor Drivers
Low drain-source on-resistance: RDS(ON) = 8.2 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)