Toshiba P-Channel MOSFET, 40 A, 40 V, 3-Pin DPAK TJ40S04M3L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-2479
Mfr. Part No.:
TJ40S04M3L
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +10 V

Length

6.5mm

Typical Gate Charge @ Vgs

83 nC @ 10 V

Width

7mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Height

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
JP
Applications
Automotive
Motor Drivers
DC-DC Converters
Switching Voltage Regulators
Features
Low drain-source on-resistance: RDS(ON) = 7.0 mΩ (typ.) (VGS = -10 V)
Low leakage current: IDSS = -10 μA (max) (VDS = -40 V)
Enhancement mode: Vth = -2.0 to -3.0 V (VDS = -10 V, ID = -1 mA)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy