Toshiba P-Channel MOSFET, 34 A, 30 V, 8-Pin SOP TPCA8128

Stock information currently inaccessible
RS Stock No.:
171-2430
Mfr. Part No.:
TPCA8128
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +20 V

Number of Elements per Chip

1

Width

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

115 nC @ 10 V

Length

6mm

Height

0.95mm

Forward Diode Voltage

1.2V

RoHS Status: Exempt

COO (Country of Origin):
MY
Small footprint due to compact and slim package
Low drain-source ON resistance : RDS (ON) = 3.7 mΩ (typ.)
Low leakage current : IDSS = −10 μA (max) (VDS = −30 V)
Enhancement mode
Vth = −0.8 to −2.0 V (VDS = −10 V, ID = −0.5 m A )

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy