Toshiba N-Channel MOSFET, 33 A, 100 V, 3-Pin DPAK TK33S10N1Z
- RS Stock No.:
- 171-2422
- Mfr. Part No.:
- TK33S10N1Z
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-2422
- Mfr. Part No.:
- TK33S10N1Z
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Automotive
Switching Voltage Regulators
Motor Drivers
Low drain-source on-resistance: RDS(ON) = 8.2 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)
Switching Voltage Regulators
Motor Drivers
Low drain-source on-resistance: RDS(ON) = 8.2 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)
