Toshiba P-Channel MOSFET, 40 A, 40 V, 3-Pin DPAK TJ40S04M3L
- RS Stock No.:
- 171-2413
- Mfr. Part No.:
- TJ40S04M3L
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-2413
- Mfr. Part No.:
- TJ40S04M3L
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 13 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 68 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +10 V | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 83 nC @ 10 V | |
| Width | 7mm | |
| Maximum Operating Temperature | +175 °C | |
| Forward Diode Voltage | 1.2V | |
| Automotive Standard | AEC-Q101 | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 13 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 68 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +10 V | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 83 nC @ 10 V | ||
Width 7mm | ||
Maximum Operating Temperature +175 °C | ||
Forward Diode Voltage 1.2V | ||
Automotive Standard AEC-Q101 | ||
Height 2.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Applications
Automotive
Motor Drivers
DC-DC Converters
Switching Voltage Regulators
Features
Low drain-source on-resistance: RDS(ON) = 7.0 mΩ (typ.) (VGS = -10 V)
Low leakage current: IDSS = -10 μA (max) (VDS = -40 V)
Enhancement mode: Vth = -2.0 to -3.0 V (VDS = -10 V, ID = -1 mA)
Automotive
Motor Drivers
DC-DC Converters
Switching Voltage Regulators
Features
Low drain-source on-resistance: RDS(ON) = 7.0 mΩ (typ.) (VGS = -10 V)
Low leakage current: IDSS = -10 μA (max) (VDS = -40 V)
Enhancement mode: Vth = -2.0 to -3.0 V (VDS = -10 V, ID = -1 mA)
