Toshiba P-Channel MOSFET, 100 mA, 30 V, 3-Pin SOT-723 SSM3J15FV

Stock information currently inaccessible
RS Stock No.:
171-2395
Mfr. Part No.:
SSM3J15FV
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-723

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

32 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.7V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

0.8mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

1.2mm

Height

0.5mm

COO (Country of Origin):
JP
Optimum for high-density mounting in small packages
Low on-resistance : RDS(ON) = 12 Ω (max) (@VGS = −4 V)
RDS(ON) = 32 Ω (max) (@VGS = −2.5 V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy