Toshiba N-Channel MOSFET, 57 A, 30 V, 8-Pin SOP TPH6R003NL
- RS Stock No.:
- 171-2379
- Mfr. Part No.:
- TPH6R003NL
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-2379
- Mfr. Part No.:
- TPH6R003NL
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
RoHS Status: Exempt
Switching Voltage Regulators
DC-DC Converters
High-speed switching
Small gate charge: QSW = 4.3 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 6.8 mΩ (typ.) (VGS = 4.5 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 30 V)
Enhancement mode: Vth = 1.3 to 2.3 V (VDS = 10 V, ID = 0.2 mA)
DC-DC Converters
High-speed switching
Small gate charge: QSW = 4.3 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 6.8 mΩ (typ.) (VGS = 4.5 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 30 V)
Enhancement mode: Vth = 1.3 to 2.3 V (VDS = 10 V, ID = 0.2 mA)
