Toshiba N-Channel MOSFET, 80 A, 100 V, 8-Pin TSON TPN1600ANH

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-2207
Mfr. Part No.:
TPN1600ANH
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Package Type

TSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

3.1mm

Width

3.1mm

Forward Diode Voltage

1.2V

Height

0.85mm

RoHS Status: Exempt

DC-DC Converters
Switching Voltage Regulators
Motor Drivers
Small, thin package
High-speed switching
Small gate charge: QSW = 7.4 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 13 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 100 V)
Enhancement mode: V = 2.0 to 4.0 V (V = 10 V, I = 0.2 mA)