Infineon BSC026N08NS5 N-Channel MOSFET, 100 A, 80 V, 8-Pin TDSON BSC026N08NS5ATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-1983
Mfr. Part No.:
BSC026N08NS5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TDSON

Series

BSC026N08NS5

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

6.35mm

Length

5.49mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

74 nC @ 10 V

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

Height

1.1mm

The Infineon BSC026N08NS5 is optiMOS 5 80 V power MOSFET, especially designed for synchronous rectification for telecom and server power supplies. In addition, the device can also be utilized in other industrial applications such as solar, low voltage drives and adapter.

Optimized for synchronous rectification
Ideal for high switching frequency
Output capacitance reduction of up to 44 %