Infineon BSC022N04LS N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON BSC022N04LSATMA1
- RS Stock No.:
- 171-1950
- Mfr. Part No.:
- BSC022N04LSATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 171-1950
- Mfr. Part No.:
- BSC022N04LSATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | TDSON | |
| Series | BSC022N04LS | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 69 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 37 nC @ 10 V | |
| Length | 5.49mm | |
| Number of Elements per Chip | 1 | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.1mm | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type TDSON | ||
Series BSC022N04LS | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 69 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 37 nC @ 10 V | ||
Length 5.49mm | ||
Number of Elements per Chip 1 | ||
Width 6.35mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.1mm | ||
Forward Diode Voltage 1V | ||
The Infineon BSC022N04LS is the OptiMOS 40V MOSFET is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these device can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Less paralleling required
Increased power density
System cost reduction
