N-Channel MOSFET, 10 A, 40 V, 8-Pin SO International Rectifier IRF7470TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-1930
Mfr. Part No.:
IRF7470TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

40 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

12 V

Length

5mm

Number of Elements per Chip

1

Width

4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

29 nC @ 4.5 V

Typical Power Gain

0

Forward Diode Voltage

1.3V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

IRF7470PbF

RoHS Status: Not Applicable

Benefits:
Low RDS(on)
Dynamic dv/dt Rating
Fast Switching
175°C Operating Temperature