Infineon IRF6218PbF P-Channel MOSFET, 27 A, 150 V, 3 + Tab-Pin TO-220AB IRF6218PBF

Stock information currently inaccessible
RS Stock No.:
171-1904
Mfr. Part No.:
IRF6218PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220AB

Series

IRF6218PbF

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Width

4.69mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

71 nC @ 10 V

Length

10.54mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

15.24mm

The Infineon IRF6218 is the -150V Single P-Channel HEXFET power MOSFET in a TO-220AB package.

Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
Fully Avalanche Rated
175°C Operating Temperature