Infineon IRL3103PbF N-Channel MOSFET, 64 A, 30 V, 3 + Tab-Pin TO-220AB IRL3103PBF
- RS Stock No.:
- 171-1900
- Mfr. Part No.:
- IRL3103PBF
- Brand:
- Infineon
- RS Stock No.:
- 171-1900
- Mfr. Part No.:
- IRL3103PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 64 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | IRL3103PbF | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 16 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0 | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 94 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 16 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 33 nC @ 4.5 V | |
| Width | 4.69mm | |
| Length | 10.54mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 15.24mm | |
| Typical Power Gain | 0 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 64 A | ||
Maximum Drain Source Voltage 30 V | ||
Series IRL3103PbF | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 16 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0 | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 94 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 16 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 33 nC @ 4.5 V | ||
Width 4.69mm | ||
Length 10.54mm | ||
Maximum Operating Temperature +175 °C | ||
Height 15.24mm | ||
Typical Power Gain 0 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Non Compliant
175°C operating temperature
Fast switching
Fully avalanche rated
Lead-free
