N-Channel MOSFET, 400 mA, 60 V, 3-Pin X1-DFN1212 Diodes Inc DMN62D1LFD-7

Stock information currently inaccessible
RS Stock No.:
170-9042
Mfr. Part No.:
DMN62D1LFD-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

400 mA

Maximum Drain Source Voltage

60 V

Package Type

X1-DFN1212

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

1.25mm

Transistor Material

Si

Typical Gate Charge @ Vgs

0.55 nC @ 4.5 V

Width

1.25mm

Number of Elements per Chip

1

Height

0.48mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN