Diodes Inc Dual P-Channel MOSFET, 160 mA, 50 V, 6-Pin SOT-563 DMP56D0UV-7

Stock information currently inaccessible
RS Stock No.:
170-8887
Mfr. Part No.:
DMP56D0UV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

160 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

400 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.25mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

0.58 nC @ 4 V

Length

1.7mm

Height

0.6mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy