Vishay Dual N-Channel MOSFET, 7 A, 60 V, 8-Pin SOIC SQ4946AEY-T1_GE3

Stock information currently inaccessible
RS Stock No.:
170-8299
Mfr. Part No.:
SQ4946AEY-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

81 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

11.7 nC @ 10 V

Width

4mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy