Nexperia BSS138BK Dual N-Channel MOSFET, 320 mA, 60 V, 6-Pin TSSOP BSS138BKS,115

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
170-5413
Mfr. Part No.:
BSS138BKS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

60 V

Package Type

TSSOP

Series

BSS138BK

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Minimum Gate Threshold Voltage

0.48V

Maximum Power Dissipation

990 mW

Maximum Gate Source Voltage

20 V

Typical Gate Charge @ Vgs

0.6 nC @ 4.5 V

Number of Elements per Chip

2

Width

1.35mm

Length

2.2mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.

Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control

From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.

From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy