Nexperia BUK7618 N-Channel MOSFET, 57 A, 55 V, 3 + Tab-Pin D2PAK BUK7618-55,118

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
170-5411
Mfr. Part No.:
BUK7618-55,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK

Series

BUK7618

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

38 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.4V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

16 V

Number of Elements per Chip

1

Length

10.3mm

Width

11mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Height

4.5mm

COO (Country of Origin):
PH
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.

Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control

Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.

Electrostatically robust due to integrated protection diodes
Low conduction losses due to low on-state resistance
Automotive and general purpose power switching