Nexperia BUK964R2 N-Channel MOSFET, 191 A, 55 V, 3-Pin D2PAK BUK964R2-55B,118
- RS Stock No.:
- 170-4859
- Mfr. Part No.:
- BUK964R2-55B,118
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 170-4859
- Mfr. Part No.:
- BUK964R2-55B,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 191 A | |
| Maximum Drain Source Voltage | 55 V | |
| Series | BUK964R2 | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 15 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 95 nC @ 5 V | |
| Length | 10.3mm | |
| Number of Elements per Chip | 1 | |
| Width | 11mm | |
| Automotive Standard | AEC-Q101 | |
| Height | 4.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 191 A | ||
Maximum Drain Source Voltage 55 V | ||
Series BUK964R2 | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 15 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 95 nC @ 5 V | ||
Length 10.3mm | ||
Number of Elements per Chip 1 | ||
Width 11mm | ||
Automotive Standard AEC-Q101 | ||
Height 4.5mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- PH
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia power semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.
Low conduction losses due to low on-state resistance
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V and 24 V loads
Automotive systems
General purpose power switching
Motors, lamps and solenoids
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V and 24 V loads
Automotive systems
General purpose power switching
Motors, lamps and solenoids
