MagnaChip N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220F MMF60R190PTH

Stock information currently inaccessible
RS Stock No.:
170-3040
Mfr. Part No.:
MMF60R190PTH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.93mm

Number of Elements per Chip

1

Length

10.71mm

Transistor Material

Si

Typical Gate Charge @ Vgs

51 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

16.13mm