MagnaChip Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin TSSOP MDC0531EURH

Stock information currently inaccessible
RS Stock No.:
170-3019
Mfr. Part No.:
MDC0531EURH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Common Drain

Maximum Gate Source Voltage

-12 V, +12 V

Width

4.5mm

Number of Elements per Chip

2

Length

3.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

10.7 nC @ 4.5 V

Forward Diode Voltage

1V

Minimum Operating Temperature

-55 °C

Height

1.05mm

COO (Country of Origin):
CN