Infineon BSL207SP P-Channel MOSFET, 6 A, 20 V, 6-Pin TSOP6 BSL207SPH6327XTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
170-2362
Mfr. Part No.:
BSL207SPH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

20 V

Series

BSL207SP

Package Type

TSOP6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

12 V

Typical Gate Charge @ Vgs

13.3 nC @ 4.5 V

Length

2.9mm

Width

1.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

0.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

All products in small signal packages are suitable for automotive applications

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics

Enhancement mode
Pb-free lead plating
Target Applications:
Automotive
Consumer
DC-DC
eMobility
Motor control
Notebook
Onboard charger