N-Channel MOSFET, 17 A, 250 V, 3-Pin TO-220 Infineon IPP17N25S3100AKSA1
- RS Stock No.:
- 170-2337
- Mfr. Part No.:
- IPP17N25S3100AKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2337
- Mfr. Part No.:
- IPP17N25S3100AKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 100 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 107 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.4mm | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V | |
| Length | 10mm | |
| Maximum Operating Temperature | +175 °C | |
| Series | IPP17N25S3-100 | |
| Height | 15.65mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 100 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 107 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Number of Elements per Chip 1 | ||
Width 4.4mm | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V | ||
Length 10mm | ||
Maximum Operating Temperature +175 °C | ||
Series IPP17N25S3-100 | ||
Height 15.65mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
Summary of Features:
N-channel - Enhancement mode
175°C operating temperature
Green Product
Benefits:
low RDS (on) in trench technology- down to 19.3 mOhm
highest current capability 64A
low switching and conduction power losses for high thermal efficiency
robust packages with superior quality and reliability
optimized total gate charge enables smaller driver output stages
Target Applications:
Hybrid inverter
DC/DC
Piezo Injection
N-channel - Enhancement mode
175°C operating temperature
Green Product
Benefits:
low RDS (on) in trench technology- down to 19.3 mOhm
highest current capability 64A
low switching and conduction power losses for high thermal efficiency
robust packages with superior quality and reliability
optimized total gate charge enables smaller driver output stages
Target Applications:
Hybrid inverter
DC/DC
Piezo Injection
