N-Channel MOSFET, 50 A, 100 V, 3 + 2 Tab-Pin DPAK Infineon IPD50N10S3L16ATMA1
- RS Stock No.:
- 170-2335
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Brand:
- Infineon
- RS Stock No.:
- 170-2335
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-252 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + 2 Tab | |
| Maximum Drain Source Resistance | 19.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Width | 7.22mm | |
| Typical Gate Charge @ Vgs | 49 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | IPD50N10S3L-16 | |
| Forward Diode Voltage | 1.2V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-252 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + 2 Tab | ||
Maximum Drain Source Resistance 19.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Width 7.22mm | ||
Typical Gate Charge @ Vgs 49 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Height 2.3mm | ||
Minimum Operating Temperature -55 °C | ||
Series IPD50N10S3L-16 | ||
Forward Diode Voltage 1.2V | ||
Automotive Standard AEC-Q101 | ||
N-channel - Enhancement mode
175°C operating temperature
Green product
Benefits:
highest current capability 180A
low switching and conduction power losses for high thermal efficiency
robust packages with superior quality and reliability
optimized total gate charge enables smaller driver output stages
Target Applications:
48V inverter
48V DC/DC
HID lighting
