N-Channel MOSFET, 300 A, 40 V, 8 + Tab-Pin H-PSOF Infineon IPLU300N04S4R8XTMA1
- RS Stock No.:
- 170-2326
- Mfr. Part No.:
- IPLU300N04S4R8XTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2326
- Mfr. Part No.:
- IPLU300N04S4R8XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | H-PSOF | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 + Tab | |
| Maximum Drain Source Resistance | 770 μΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 429 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Length | 9.9mm | |
| Width | 11.37mm | |
| Typical Gate Charge @ Vgs | 221 nC @ 10 V | |
| Series | IPLU300N04S4-R8 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type H-PSOF | ||
Mounting Type Surface Mount | ||
Pin Count 8 + Tab | ||
Maximum Drain Source Resistance 770 μΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 429 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Length 9.9mm | ||
Width 11.37mm | ||
Typical Gate Charge @ Vgs 221 nC @ 10 V | ||
Series IPLU300N04S4-R8 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
Height 2.3mm | ||
TOLL is IFXs latest PowerMOS Package for High Current Automotive Electronics. Customers benefit:- highest current capability (up to 300A)- lowest package resistance (up to 30% lower Rdson)
Minimized Footprint and Height result in large space reduction - compared to D²Pack:- Footprint 150 → 115 mm² = 23% less- Height 4.4 mm → 2.3mm = 47 % less
Minimized Footprint and Height result in large space reduction - compared to D²Pack:- Footprint 150 → 115 mm² = 23% less- Height 4.4 mm → 2.3mm = 47 % less
Summary of Features:
V BRDSS= 40V
R DSon (max) = 0.77mOhm
I D= 300A
R thJC= 0.35K/W
Package Footprint Area = 115mm²
AOI (Automatic Optical Inspection) capability included
100% lead-free
Target Applications:
High Current Automotive Applications
Electronic Power Steering - EPS
Battery Management – Start Stop
V BRDSS= 40V
R DSon (max) = 0.77mOhm
I D= 300A
R thJC= 0.35K/W
Package Footprint Area = 115mm²
AOI (Automatic Optical Inspection) capability included
100% lead-free
Target Applications:
High Current Automotive Applications
Electronic Power Steering - EPS
Battery Management – Start Stop
